RS PRO White PTFE Tape, 12m x 12mm x 0.075mm
- RS Stock No.:
- 1833490
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
| RS stock number | 1833490 |
| Product description | RS PRO White PTFE Tape, 12m x 12mm x 0.075mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 12 mm |
| Thickness | 0.075 mm |
| Minimum Operating Temperature | -190 °C |
| Colour | White |
| Maximum Operating Temperature | +230 °C |
| Length | 12 m |