RS PRO Absolute Encoder SSI-Gray, Hollow Shaft

RS Stock No.:
7951233
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7951233
Product description RS PRO Absolute Encoder SSI-Gray, Hollow Shaft
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
RS stock number 7951233
Product description RS PRO Absolute Encoder SSI-Gray, Hollow Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

WDGA58E - Magnetic Absolute Encoders SSI, 58 mm

Magnetic absolute RSA 58E SSI encoders

SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C


Specifications

Attribute Value
Brand RS PRO
IP Rating IP67
Overall Depth 44.5 mm
Minimum Operating Temperature -40 °C
Maximum Revolutions 6000 rpm
Supply Voltage 10 → 32 V dc
Steps Per Revolution 16384 Steps
Shaft Type Hollow
Encoder Technology Absolute
Switching Frequency 200 kHz
Overall Width 58 Dia. mm
Resolution 13 Bit
Output Signal Type Gray
Current Rating 80 mA
Mounting Type Hollow Shaft Flange
Shaft Diameter 12 mm
Interface SSI-Gray
Maximum Operating Temperature +80 °C
Checking stock...
VND
28,798,835.66
Out of stock
Price Each
Unit(s)Per Unit(VND)
128,798,835.66
*price per unit indicative
"RS PRO Absolute Encoder SSI-Gray, Hollow Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products