RS PRO Incremental Encoder 5000 ppr, Hollow Shaft

RS Stock No.:
7951144
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7951144
Product description RS PRO Incremental Encoder 5000 ppr, Hollow Shaft
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
RS stock number 7951144
Product description RS PRO Incremental Encoder 5000 ppr, Hollow Shaft
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

WDG58H Incremental, shaft, 58 mm

Optical incremental RSI 58H encoders.

Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C


Specifications

Attribute Value
Brand RS PRO
Maximum Revolutions 6000 rpm
Shaft Type Hollow
Encoder Technology Incremental
Switching Frequency 200 kHz
Supply Voltage 10 → 30 V dc
Overall Width 58 Dia. mm
Resolution 5000 ppr
Pulses Per Revolution 5000
Output Signal Type HTL Inverted
IP Rating IP65
Overall Depth 44.5 mm
Minimum Operating Temperature -20 °C
Current Rating 100 mA
Mounting Type Hollow Shaft Flange
Shaft Diameter 12 mm
Maximum Operating Temperature +80 °C
Checking stock...
VND
13,388,836.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,388,836.93
*price per unit indicative
"RS PRO Incremental Encoder 5000 ppr, Hollow Shaft" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products