3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
- RS Stock No.:
- 4587141
- Mfr. Prt No.:
- 8902 25MMX66M
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4587141 |
| Product description | 3M SCOTCH 8902 Blue Masking Tape 25mm x 66m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 8902 25MMX66M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M™ Powder Coat Masking Tape 8902 Blue 25.4 mm x 65.83 m
Introducing the 3M™ 8902, it's a smooth Blue paper masking tape that has premium quality tape capable of holding, bundling, sealing and non-critical masking applications. This professional tape is mainly used for masking off areas, it can adhere consistently to many surfaces. The translucent blue backing is tear-resistant with a silicone adhesive coating, this tape functions well in masking for powder coating to provide sharp paint lines
The 8902 masking tape is ideal for any job that needs masking which includes stopping paint bleeding to ensure clean paint lines and sharp clean edges. With good chemical resistance, this tape works effectively in chemical processes and demanding work conditions, such as anodization. The pressure-sensitive silicone adhesive performs under a broad range of temperatures ranging from 60°F ( 50°C) to 400°F (204°C).
Features and Benefits
Works in demanding conditions and high temperatures ranging from -60ºF (-50ºC) to 400ºF (204ºC)
Clean removal during high-temperature masking operations such as powder coating
The Polyester film offers excellent thermal and chemical resistance while maintaining flexibility
Thicker version of 3M™ Polyester Tape 8901, providing more durability and longer wear
Silicone adhesive provides clean removal from a variety of surfaces
Translucent blue backing provides easy identification and positioning
Commonly used as a protective tape during shipping and handling operations
Typical Applications
Great for indoor applications such as:
Painting work
Fixing masking materials
Sealing, packing and marking
Bundling
FAQ's
What is the difference between the masking tape and duct tape?
Masking tape is for protecting and blocking off areas when painting and decorating, usually made of a thin and easy to tear the paper. The adhesive should be fairly easy to remove from most surfaces without leaving any damage or residue. The backing should also be thin and easily conform to uneven surfaces and shapes. Duct tape is for sealing air ducts and often coated with polyethene and is very strong, flexible and water-resistant.
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.
Specifications
| Attribute | Value |
| Brand | 3M |
| Adhesive Material | Silicone |
| Thickness | 0.08 mm |
| Colour | Blue |
| Model Number | SCOTCH 8902 |
| Backing Material | PET |
| Width | 25 mm |
| Length | 66 m |