RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +500°C Max

RS Stock No.:
3971416
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3971416
Product description RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +500°C Max
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
RS stock number 3971416
Product description RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +500°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO PRT PT100 Dual Element Industrial Sensor Probe

From the great value brand RS PRO, comes a range of high quality and great value PRT (Platinum resistance thermometer) Pt100 Dual Element Industrial Sensor Probes. Manufactured with a rigid 316 stainless steel sheath, these high-temperature PRT probes are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -50 °C to +250°C

  • 6mm probe diameter

  • 1 metre 6 core that is insulated in Teflon for added durability

  • Mineral insulated types can be carefully bent into shape

  • One probe can be connected to two measurement or control devices

Applications

These PRT housings have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Sensor Type PT100
Brand RS PRO
Thermocouple Type PT 100
Probe Material Stainless Steel
Cable Length 1 m
Minimum Temperature Sensed -50 °C
Probe Diameter 6 mm
Probe Length 150 mm
Maximum Temperature Sensed +500 °C
Termination Type Cable
Process Connection Probe
Number Of Wires 2 x 3
Accuracy Class B
Checking stock...
VND
2,907,460.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,907,460.08
*price per unit indicative
"RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 2 x 3 Wire, Probe, Class B +500°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products