Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +260°C Max
- RS Stock No.:
- 2938402
- Mfr. Prt No.:
- HEL-705-U-0-12-00
- Brand:
- Honeywell

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 2938402 |
| Product description | Honeywell PT1000 RTD Sensor, 2.18mm Dia, 4.75mm Long, 2 Wire, Probe, ±0.2 % +260°C Max |
| Manufacturer / Brand | Honeywell |
| Manufacturer part number | HEL-705-U-0-12-00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
HEL 700 series Platinum RTD
Specifications
| Attribute | Value |
| Brand | Honeywell |
| Sensor Type | PT1000 |
| Termination Type | Lead Wire |
| Thermocouple Type | PT 1000 |
| Probe Material | Alumina |
| Minimum Temperature Sensed | -200 °C |
| Cable Length | 305 mm |
| Response Time | 0.15 s |
| Probe Diameter | 2.18 mm |
| Probe Length | 4.75 mm |
| Maximum Temperature Sensed | +260 °C |
| Process Connection | Probe |
| Number Of Wires | 2 |
| Accuracy | ±0.2 % |