RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class B +250°C Max

RS Stock No.:
2371613
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2371613
Product description RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class B +250°C Max
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
RS stock number 2371613
Product description RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class B +250°C Max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro 2 Wire Pt100 PRT Stainless Steel Sheathed Sensor

From RS Pro a high-quality and reliable Pt100 PRT (Platinum Resistance Thermometer) or RTD (Resistance Temperature Detector). This Pt100 RTD has a sensing element that is encased in a flat stainless steel sheath so it can be used to measure the temperatures on surfaces. The twin twisted leads are insulated with durable and flexible Teflon. This platinum resistance thermometer provides accurate and reliable temperature measurement for a wide range of applications.

What is an RTD

An RTD is a type of temperature sensor based on the correlation between metals and temperature. As the temperature of a metal increases so does its resistance to the flow of electricity. This resistance can be measured and converted to a temperature reading. In a Pt100 RTD, the ’Pt’ stands for platinum (platinum wire or film) and ’100’ means that the temperature sensor has a resistance of 100 Ohms at 0°C. Platinum is the most reliable metal due to its linear resistance to temperature relationship over a large temperature range.

What is a Pt100 Stainless Steel Sheathed Sensor?

A Pt100 stainless steel sheathed sensor is designed to measure the temperature on surfaces. The temperature sensor element is embedded inside a stainless steel sheath with a flat sensing surface which is attached to the application surface. The other end of the sensor is terminated by 2 wire tails which are connected to the temperature measuring equipment.

Features and Benefits

• High stability sensing element with a precision output
• IEC 60751 Class B accuracy/tolerance, the expected tolerance of integral PT100 with conductor is E = (0.75 +0.005*l t l)⁰C ( l t l is the absolute value of the temperature. For example, when t = 0, E = 0.75⁰C, when t=100, E=1.25⁰C.)
• Flat stainless steel sheath for sensor element protection and measuring surface temperatures
• Temperature measurement range of -50 to +250°C
• Teflon insulated leads for thermal and electrical insulation, impact strength and protection against moisture, corrosion and abrasive chemicals even in extreme temperatures

Applications

These stainless steel sheathed PRT surface sensors with their compact and versatile design are suitable for use in a wide range of applications including:

• Air conditioning and refrigeration
• Chemical industry
• Plastics processing
• Stoves and grills
• Air, gas and liquid temperature measurement
• Exhaust gas temperature measurement
• Food processing
• Laboratories

Frequently Asked Questions

How Does a PRT Temperature Sensor Work

The PRT temperature sensor works by placing the sensor element (or process end) into the equipment or process that requires temperature measurement. As the temperature of the platinum resistance thermometer increases it’s resistance to the flow of electricity increases. For every increase per degree of temperature the electrical resistance also changes by a set ratio, this is called the temperature coefficient. For platinum, this ratio is .00385 ohm/ohm/°C which means for a Pt100 with a 100 ohm resistance the increase in resistance per degree of temperature would be 0.385 ohms. The total resistance reading can, therefore, be measured and converted into temperature.

How is the Resistance Measured?

The resistance generated by the temperature sensor is measured by passing current through one of the wires to produce a voltage. This voltage is then measured using a suitable bridge or voltmeter and the resistance calculated in ohms using Ohm’s Law (R=V/I). Once the resistance is known you can convert it to a temperature reading using a calibration equation or a Pt100 table. A temperature measurement device or calibrator can also be connected to the leads of the probe that will automatically convert the measured resistance into a temperature reading.


Specifications

Attribute Value
Sensor Type PT100
Brand RS PRO
Probe Length 35 mm
Maximum Temperature Sensed +250 °C
Termination Type Lead Wire
Minimum Temperature Sensed -50 °C
Thermocouple Type PT 100
Probe Material Stainless Steel
Cable Length 1 m
Probe Diameter 6 mm
Process Connection Probe
Number Of Wires 2
Accuracy Class B
Checking stock...
VND
1,367,945.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,367,945.74
*price per unit indicative
"RS PRO PT100 RTD Sensor, 6mm Dia, 35mm Long, 2 Wire, Probe, Class B +250°C Max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products