RS PRO Background Suppression Photoelectric Sensor Block Sensor, 35 mm → 140 mm Detection Range

RS Stock No.:
7295182
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7295182
Product description RS PRO Background Suppression Photoelectric Sensor Block Sensor, 35 mm → 140 mm Detection Range
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
RS stock number 7295182
Product description RS PRO Background Suppression Photoelectric Sensor Block Sensor, 35 mm → 140 mm Detection Range
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SG


Product Details

Miniature Block Style (31.5x21mm) Photoelectric Sensors

An economy range of miniature photoelectric sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in IP67 protected ABS/Polycarbonate bodies with CE certification these compact sensors are ideal for sensing applications where space is limited.

SUPPLIED_WITH : bracket.

Cost effective alternative to leading brand miniature sensors
Standard 25.4mm mounting hole spacing (bracket supplied)
Diffuse sensing versions offer adjustable sensitivity
Dual LED status indication
Easy alignment with visible light spot
Retro-reflective sensors are supplied complete with reflector


Specifications

Attribute Value
Brand RS PRO
IP Rating IP67
Light Source LED
Detection Range 35 mm → 140 mm
Output Type NPN
Minimum Operating Temperature -25 °C
Electrical Connection 2 Wire Cable 2 m
Maximum DC Voltage 24 V
Maximum Current 100 mA
Standards Met CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Housing Material ABS, PC
Mounting Type Flange Mount
Sensor Style Block
Response Time =625 μs
Detection Type Background Suppression
Maximum Operating Temperature +55 °C
Checking stock...
VND
4,922,554.21
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,922,554.21
*price per unit indicative
"RS PRO Background Suppression Photoelectric Sensor Block Sensor, 35 mm → 140 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products