Omron Inductive Proximity Sensor – Block, NPN Output, 30 mm Detection, IP67
- RS Stock No.:
- 9058796
- Mfr. Prt No.:
- E2Q6N30ME3H
- Brand:
- Omron

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 9058796 |
| Product description | Omron Inductive Proximity Sensor - Block, NPN Output, 30 mm Detection, IP67 |
| Manufacturer / Brand | Omron |
| Manufacturer part number | E2Q6N30ME3H |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9058796 |
| Product description | Omron Inductive Proximity Sensor - Block, NPN Output, 30 mm Detection, IP67 |
| Manufacturer / Brand | Omron |
| Manufacturer part number | E2Q6N30ME3H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Proximity Switches - Inductive
E2Q6 Rectangular Proximity Sensors
E2Q6 series rectangular inductive proximity sensors that freely change the sensing direction. This series of proximity sensors has a longer sensing distance with a modified connected terminal for free wire connection. The proximirt sensors have a higher waer resistance and excellent protecion against corrosion and are very robust.. The E2Q6 series are made in the format of a standard limit switch and can be used for applications as alternative non-contact solutions
E2Q6 Series Rectangular Inductive Proximity Sensor with Free Wire Connection Terminal
Change between any of five sensing directions: front or 90º up, down, left, or right
Four indicators show the operating status of the sensor from many directions
Conduit M20 with terminal block for free wire connection
Longer sensing distance
Shielded and unshielded models
NPN or PNP outputs
Specifications
| Attribute | Value |
| Brand | Omron |
| IP Rating | IP67 |
| Output Type | NPN |
| Minimum Operating Temperature | -25 °C |
| Shielding | Unshielded |
| Supply Voltage | 10 → 30 V dc |
| Maximum Switching Frequency | 100 Hz |
| Sensor Technology | Inductive |
| Switching Current | 20 mA |
| Maximum DC Voltage | 30 V |
| Reverse Polarity Protection | Yes |
| Body Style | Block |
| Standards Met | CE, UL |
| Mounting Type | Flush |
| Short Circuit Overload Protection | Yes |
| Housing Material | Polyamide |
| Depth | 118 mm |
| Length | 40 mm |
| Width | 40 mm |
| Terminal Type | M20 Gland |
| Detection Range | 30 mm |
| Maximum Operating Temperature | +70 °C |