RS PRO M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 2.5 mm Detection, IP67

RS Stock No.:
1646096
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1646096
Product description RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2.5 mm Detection, IP67
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
RS stock number 1646096
Product description RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2.5 mm Detection, IP67
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

RS PRO Inductive Proximity Sensor

Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. With the RS PRO seal of approval, you are guaranteed a premium performance product, without the premium product price tag.

APPROVALS : EN60947-5-2

Features and Benefits:

• Inductive sensors offer precise detection, long-term reliability and high accuracy
• The sensors are completely encapsulated, which greatly increases shock and vibration resistance and are non-flush mounted
• They also have an IP rating of 67 and are built from a nickel-brass housing with a PBT sensing face
• These inductive sensors are non-embeddable and feature an LED indicator for easy, visual identification
• The operating temperature ranges -25 to +75°C
• Additional features include a short circuit, overload and reverse polarity protection
• 2m PVC

Applications:

An inductive proximity sensor is a non-contact device that is able to detect the presence or absence of virtually any object regardless of material. The sensors do this by using a coil and oscillator inside the sensor that creates an electromagnetic field close to the sensing surface and when there is a change occurs in the oscillating amplitude, it is able to pick up these variations.

These sensors are especially useful for production or laboratory environments where certain attributes need to be monitored for effective working and for the guarantee of quality, like measuring pressure, flow, thickness, liquid level and so much more.


Specifications

Attribute Value
Brand RS PRO
Short Circuit Overload Protection Yes
Maximum DC Voltage 30 V
Reverse Polarity Protection Yes
Body Style Barrel
Supply Voltage 10 → 30 V dc
Maximum Operating Temperature +75 °C
Standards Met CE Certified, cULus Listed
Housing Material Brass Nickel Plated
Output Type PNP
Minimum Operating Temperature -25 °C
Length 52 mm
Shielding Partial
Mounting Type Non-Flush
Maximum Switching Frequency 4 kHz
Width 8 mm
Sensor Technology Inductive
Terminal Type Cable
Thread Size M8 x 1
Detection Range 2.5 mm
IP Rating IP67
Checking stock...
VND
912,870.49
Out of stock
Price Each
Unit(s)Per Unit(VND)
1912,870.49
*price per unit indicative
"RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 2.5 mm Detection, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products