3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- RS Stock No.:
- 1747894
- Mfr. Prt No.:
- 471
- Brand:
- 3M
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
| RS stock number | 1747894 |
| Product description | 3M Scotch 471 Blue Vinyl 33m Lane Marking Tape, 0.14mm Thickness |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 471 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Maximum Operating Temperature | +77 °C |
| Adhesive Material | Rubber |
| Elongation at Break | 130 % |
| Tape Type | Lane Marking Tape |
| Thickness | 0.14 mm |
| Minimum Operating Temperature | +4 °C |
| Colour | Blue |
| Adhesion Strength | 2.5 N/cm |
| Model Number | Scotch 471 |
| Backing Material | Vinyl |
| Tensile Strength | 27 N/cm |
| Width | 12 mm |
| Length | 33 m |