TE Connectivity Wire Lead Load Cell 0°C +50°C
- RS Stock No.:
- 8937398
- Mfr. Prt No.:
- FX1901-0001-0100-L
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8937398 |
| Product description | TE Connectivity Wire Lead Load Cell 0°C +50°C |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | FX1901-0001-0100-L |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8937398 |
| Product description | TE Connectivity Wire Lead Load Cell 0°C +50°C |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | FX1901-0001-0100-L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
TE Connectivity FX1901 Series Compression Load Cells
TE Connectivity's MEAS FX1901 series are economical compression load cells that allow for ’sensing’ in smart consumer and medical products. Utilising Microfused™ technology and removing the need for age-sensitive epoxies, these load cells provide excellent long term span and zero stability compared to traditional designs. This series from TE Connectivity allows for a virtually unlimited life cycle expectancy, superior resolution and high over-range capabilities when operated at low strains.
Designed primarily for OEM use in laboratories, hospital and consumer products, applications include physical therapy devices, patient weight, hand tool forces, assembly forces, chiropractic and exercise equipment, copy equipment, vending systems, appliance unbalance monitoring and appliance payload monitoring.
Compact size
Potentially unlimited cycle life
Low noise
Low deflection
Fast
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Minimum Operating Temperature | 0 °C |
| Housing Material | Plastic |
| Force/ Load Measurement Range | 45.4 kg |
| Terminal Type | Wire Lead |
| Force Measured | Compression |
| Maximum Operating Temperature | +50 °C |