Schneider Electric Overload Relay – 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 3P, TeSys

RS Stock No.:
3949380
Mfr. Prt No.:
LRD08
Brand:
Schneider Electric
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
RS stock number 3949380
Product description Schneider Electric Overload Relay - 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 3P, TeSys
Manufacturer / Brand Schneider Electric
Manufacturer part number LRD08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV


Specifications

Attribute Value
Brand Schneider Electric
FLC Motor Rating 2.5 → 4 A
Pole Configuration 3P
Reset Method Automatic, Manual
Series LRD
Contact Voltage Rating 690 V ac
Normal State Configuration 1NO + 1NC
Mounting Style Direct Contactor
Depth 66 mm
Length 123 mm
Width 45 mm
Terminal Type Screw
Contact Current Rating 4 A
Range TeSys
Operating Temperature Range -20 → +60 °C
Minimum Operating Temperature -20 °C
Number Of Auxiliary Contacts 2
Maximum Operating Temperature +60 °C
Checking stock...
VND
1,130,051.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,130,051.23
*price per unit indicative
"Schneider Electric Overload Relay - 1NO + 1NC, 2.5 → 4 A F.L.C, 4 A Contact Rating, 3P, TeSys" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products