Eaton Auxiliary Contact – 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc

RS Stock No.:
4930680
Mfr. Prt No.:
276426 DILA-XHI22
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4930680
Product description Eaton Auxiliary Contact - 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc
Manufacturer / Brand Eaton
Manufacturer part number 276426 DILA-XHI22
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
RS stock number 4930680
Product description Eaton Auxiliary Contact - 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc
Manufacturer / Brand Eaton
Manufacturer part number 276426 DILA-XHI22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton Auxiliary Contacts For Use With The DILA System

This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.

Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Features and benefits:

• Front mount
• Can be expanded to up to eight contacts
• All contacts are interlocked and opposing

For use with DILA contactor relays or DILM7 to DILM32 motor contactors

Applications:

A wide range of control tasks can be flexibly implemented with DILA contactor relays and the respective system components. Auxiliary contacts can be used across a multitude of applications, users will commonly find these contact blocks being used within industrial applications such as electric motor starters, control systems, control, power circuits and electrical signalling equipment.

How do Auxiliary Contacts work?

An Auxiliary Contact block, or aux contact, is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both the contact block and the contactor at the same time.

Auxiliary contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 4 A ac, 10 A dc
Normal State Configuration 2NC + 2NO
Pole and Throw Configuration 4PST
Series DILA
Contact Voltage Rating 220 V dc, 500 V ac
Mounting Style Front Mount
Number of Contacts 4
Terminal Type Screw
Checking stock...
VND
897,805.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
1897,805.93
*price per unit indicative
"Eaton Auxiliary Contact - 2NC + 2NO, 4 Contact, Front Mount, 4 A ac, 10 A dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products