Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch

RS Stock No.:
8665513
Mfr. Prt No.:
3RV1915-1BB
Brand:
Siemens
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
RS stock number 8665513
Product description Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch
Manufacturer / Brand Siemens
Manufacturer part number 3RV1915-1BB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Auxiliary Contacts

Current rating:2A
Approval bodies:UL, CSA, VDE
IP rating: IP20
2 Pole
Temp, op. max: 60°C
Voltage, contact AC max:24V


Specifications

Attribute Value
Brand Siemens
Pitch 45 mm
Range SIRIUS
Rated Operational Voltage 690 V
Electrical Phase 3
Series 3RV1
Current Rating 63 A
Checking stock...
VND
940,698.08
Out of stock
Price Each
Unit(s)Per Unit(VND)
1940,698.08
*price per unit indicative
"Siemens SIRIUS 3 Phase Busbar, 690V, 45mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products