3M SCOTCH 9536 White Foam Tape, 25mm x 66m, 1.1mm Thick
- RS Stock No.:
- 4587179
- Mfr. Prt No.:
- 3M 9536 25mm x 66m
- Brand:
- 3M
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
| RS stock number | 4587179 |
| Product description | 3M SCOTCH 9536 White Foam Tape, 25mm x 66m, 1.1mm Thick |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 3M 9536 25mm x 66m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Single/Double Sided | Double Sided |
| Maximum Operating Temperature | +45 °C |
| Adhesive Material | Rubber |
| Thickness | 1.1 mm |
| Colour | White |
| Model Number | SCOTCH 9536 |
| Backing Material | Polyethylene |
| Width | 25 mm |
| Foam Density | 55 kg/m³ |
| Adhesion Strength | 17 N/cm |
| Length | 66 m |