Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, DIN Rail, 440V

RS Stock No.:
7913574
Mfr. Prt No.:
A9F55332
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7913574
Product description Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, DIN Rail, 440V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F55332
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
RS stock number 7913574
Product description Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, DIN Rail, 440V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F55332

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Residual current devices

Schneider Electric Acti9 iC60H MCB Range

Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.

Benefits & Features

Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that the user's installation is safe and compliant with all relevant safety standards. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts. VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime.

• Downstream circuit is always safe
• Class-2 insulation: ensures continuous protection for both operators and unqualified persons.
• Insulated terminals (IP20)
• Highly durable with robust connections that provide twice the standard tightening torque
• Provide greater continuity of service thanks to VisiTrip
• Double clip for dismounting with comb busbar in place

What does a miniature circuit breaker do?

It protects wires from overloads and short-circuits. For overload protection the temperature of a bimetal, through which the current passes is decisive. If the nominal current—the current the circuit breaker is designed for—rises slightly, the bimetal heats up to a greater extent and, after a certain period of time, this causes the switching mechanism to trip. Today MCBs are installed in all our homes, offices and other buildings, protecting the electrical wires from damage. They have the advantage that they can be manually reset without having to replace wire as in the case of the traditional fuse. The MCBs have either a button or lever that can be flicked to reset it. They are used instead of fuses due to their convenience and improved safety features.

What are the differences in the Tripping Curves B, C, and D?

Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors


Specifications

Attribute Value
Brand Schneider Electric
Series iC60H
Depth 78.5 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Tripping Mechanism Thermal-Magnetic
Circuit Breaker Type MCB
Rated AC Voltage 440 V, 12 → 133 V, 220 → 240 V, 380 → 415 V
Reset Actuator Type Rocker
Rated DC Voltage 100 → 133 V
Width 54 mm
Current Rating 32 A
Terminal Contact Type Screw
Length 85 mm
Number of Poles 3
Range Acti 9
Mounting Style DIN Rail
Tripping Characteristics Type D
Checking stock...
VND
7,169,265.95
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,169,265.95
*price per unit indicative
"Schneider Electric Acti 9 32A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 10 kA, DIN Rail, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products