Eaton xEffect 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 6 kA, 230 → 400V

RS Stock No.:
7694441
Mfr. Prt No.:
239116 FAZ6-B32/3
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694441
Product description Eaton xEffect 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 6 kA, 230 → 400V
Manufacturer / Brand Eaton
Manufacturer part number 239116 FAZ6-B32/3
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
RS stock number 7694441
Product description Eaton xEffect 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 6 kA, 230 → 400V
Manufacturer / Brand Eaton
Manufacturer part number 239116 FAZ6-B32/3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FAZ MCB's

Type B MCB

An updated version of the PLS6 MCB but now certified to IEC / EN 60898 standard


Specifications

Attribute Value
Brand Eaton
Series FAZ6
Depth 61.5 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 17.5 mm
Current Rating 32 A
Tripping Characteristics Type B
Rated AC Voltage 230 → 400 V
Length 80 mm
Number of Poles 3
Range xEffect
Checking stock...
VND
5,493,333.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,493,333.65
*price per unit indicative
"Eaton xEffect 32A MCB Mini Circuit Breaker, 3P Curve B, Breaking Capacity 6 kA, 230 → 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products