RS PRO Plain Stainless Steel Threaded Rod, M16, 1m

RS Stock No.:
0289089
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0289089
Product description RS PRO Plain Stainless Steel Threaded Rod, M16, 1m
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
RS stock number 0289089
Product description RS PRO Plain Stainless Steel Threaded Rod, M16, 1m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO A2 Stainless Steel 1m Metric Threaded Rod

These 1m stainless steel metric threaded rods are fully threaded and made of A2 grade stainless steel, with a range of thread sizes available: M3 (RS: 280363), M4 (RS: 280379), M5 (RS: 280385), M6 (RS: 280391), M8 (RS: 280408), M10 (RS: 280414), M12 (RS: 280420), M16 (RS: 289089), and M20 (RS: 289095).

Features and Benefits

  • Metric threaded rod

  • To DIN975 standards

  • A2 grade 18/8 stainless steel (Type 304 S15)

  • Can be used up to 800°C

  • Suitable for use in most food, medical, chemical, construction and electronic applications

Frequently Asked Questions

What are threaded rods?


Threaded rods, also referred to as studs, are helically-threaded rods made of metal, such as steel, brass and stainless steel, or sometimes plastic, like nylon. Similar to screws but without a head, these rods combine linear and rotational movement to create a strong fastening bond between materials, with the thread allowing for nuts and bolts to also be used when required. As these rods are designed to withstand very high levels of pressure and tension, they are commonly used in support systems among a variety of other applications.

What are they made of?


These threaded rods are made of A2 stainless steel, a steel oxide with a minimum of 18% chromium and 8% nickel content. The chromium gives the steel a resistance to corrosion, and both elements make the steel resistant to sterilising solutions, foodstuffs and inorganic chemicals.


These rods are produced to DIN975 standards and can withstand temperatures of up to 800°C. They are suitable for use in most construction applications, as well as medical, chemical, electronic and food-related applications.

What are they used for?


Threaded rods have many applications, acting as a pin to fasten, hold or connect two materials together. The threading on the rod provides a tightening action, using friction to hold the fastening together. Threaded rods can be used with woods, metals and even concrete to provide either a permanent or temporary base to support projects. This especially applies to construction projects, such as studding concrete foundations to provide additional support.


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Thread Length Style Fully Threaded
Length 1 m
Material Stainless Steel
Thread Size M16
Stainless Steel Type A2 304
Checking stock...
VND
2,491,720.07
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
12,491,720.071,245,860.04
*price per unit indicative
"RS PRO Plain Stainless Steel Threaded Rod, M16, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products