3M Tape 5 Clear PET Electrical Tape, 15mm x 66m

RS Stock No.:
8854886
Mfr. Prt No.:
T515
Brand:
3M
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
RS stock number 8854886
Product description 3M Tape 5 Clear PET Electrical Tape, 15mm x 66m
Manufacturer / Brand 3M
Manufacturer part number T515

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

3M™ Polyester Film Electrical Tape 5

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. A single side coating of adhesive, that offers resistance to common cleaning products. Designed to be used in temperatures that don’t exceed 130°C.

Features and Benefits

• General-purpose polyester tape with acrylic adhesive Designed for insulating applications requiring a thin, durable tape with high dielectric strength
• Withstands higher-temperature conditions than tapes with acetate cloth backings
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 1 mm film thickness

Application

3M™ Polyester Film Electrical Tape 5 is a 1 mm conformable clear polyester film tape with acrylic adhesive. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for coil and capacitor holding applications.

FAQ's

Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Specifications

Attribute Value
Brand 3M
Thickness 0.06 mm
Colour Clear
Backing Material PET
Width 15 mm
Trade Name Tape 5
Length 66 m
Maximum Operating Temperature +130 °C
Checking stock...
VND
495,456.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
1495,456.64
*price per unit indicative
"3M Tape 5 Clear PET Electrical Tape, 15mm x 66m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products