Pinet Aluminium Piano Style Hinge, 1000mm x 50mm x 1.5mm
- RS Stock No.:
- 3289802
- Mfr. Prt No.:
- 41-2-3541
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3289802 |
Product description | Pinet Aluminium Piano Style Hinge, 1000mm x 50mm x 1.5mm |
Manufacturer / Brand | Pinet |
Manufacturer part number | 41-2-3541 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 4, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Continuous Piano Hinge Rolled Knuckle
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.
Note
The most popular sizes of Continuous Piano hinges are:
• 1020mm x 40mm x 1.5mm - 347-8614
• 1020mm x 60mm x 2mm - 347-8636
• 1020mm x 40mm x 1.2mm - 473-2155
• 1020mm x 30mm x 1mm - 347-8591
• 1020mm x 20mm x 0.8mm - 328-9644
• 1000mm x 80mm x 3mm - 347-8585
• 1000mm x 50mm x 1.5mm - 328-9802
• 1000mm x 50mm x 1.2mm - 473-2161
• 1020mm x 20mm x 0.8mm - 347-8074
Features and Benefits:
• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door
Typical application:
• General Purpose Home applications
• Yachts
• Boats
• Motorhomes
Specifications
Attribute | Value |
Brand | Pinet |
Material | Aluminium |
Hinge Type | Piano Style |
Closing Type | Free Swinging |
Length | 1000 mm |
Width | 50 mm |
Thickness | 1.5 mm |