Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Staubli Crocodile Clip, 32A, Black, Red
VND511,829.12 -
Mueller Electric Crocodile Clip, Copper Contact, 200A
VND543,290.88 -
Mueller Electric Crocodile Clip, 400A, Black
VND545,209.28 -
Mueller Electric Crocodile Clip, 400A, Red
VND545,209.28 -
Staubli Crocodile Clip, Nickel-Plated Steel Contact, 20A, Black
VND559,405.44 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 1kV Rating - 3mm Tip Size, 4mm Probe Socket Size
VND573,217.92 -
Staubli Crocodile Clip, Nickel-Plated Steel Contact, 20A, Red
VND584,728.32 -
Mueller Electric Black Hook Clip, 15A Rating
VND755,849.60Pack (1 Pack of 10) -
Hirschmann Test & Measurement 10A Black/Red Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
VND783,090.88 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Red
VND883,998.72 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Black
VND910,280.80 -
Pico Technology Hook Clip
VND981,069.76 -
Schutzinger Crocodile Clip, 32A, Black
VND1,062,026.24 -
Schutzinger Crocodile Clip, 32A, Red
VND1,062,026.24 -
Sato Parts Crocodile Clip, Brass Contact, 30A
VND1,308,540.64Pack (1 Pack of 5) -
Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red
VND1,342,880.00 -
Fluke Crocodile Clip, 10A, Black, Red
VND1,457,984.00 -
-24.10%
Keysight Technologies Crocodile Clip, 15A, Red/Black
VND1,818,067.68VND1,504,409.28 -
Fluke 1A Black, Red Grabber Clip
VND1,749,580.80 -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
VND1,783,344.64Pack (1 Pack of 50) -
Fluke Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Grey, Red
VND1,784,112.00 -
Fluke Grey, Red Hook Clip
VND1,880,032.00