Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND311,867.52 -
Mueller Electric Crocodile Clip, Copper Contact, 40A
VND320,383.32Pack (1 Pack of 5) -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND327,952.92 -
Digilent 1A Black Blue Green Red White Grabber Clip - 1.3mm Tip Size, 3mm Probe Socket Size
VND331,170.00 -
Sato Parts Crocodile Clip, Brass Contact, Red
VND359,177.52Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND359,177.52Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Stainless Steel Contact, 4A
VND368,639.52Pack (1 Pack of 5) -
Staubli Crocodile Clip, Brass Contact, 32A, Green, Yellow
VND384,724.92 -
Hirschmann Test & Measurement 1A Black Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND396,079.32 -
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
VND398,728.68 -
Staubli Crocodile Clip, Brass Contact, 32A, Blue
VND408,190.68 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A
VND408,758.40Pack (1 Pack of 5) -
Hirschmann Test & Measurement Black Hook Clip, 10A Rating
VND412,164.72 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 30 V ac, 60 V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND441,686.16 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black
VND454,365.24Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Red
VND454,365.24Pack (1 Pack of 10) -
Staubli Crocodile Clip, Brass Contact, 15A, Black, Red
VND463,259.52 -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Red
VND463,638.00Pack (1 Pack of 10) -
Staubli 4A Red Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
VND466,098.12 -
Staubli 4A Black Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
VND466,098.12 -
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black
VND467,422.80Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A
VND473,100.00Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND497,511.96Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Red
VND501,675.24Pack (1 Pack of 10)