Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
VND212,750.56 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 5A
VND89,397.44Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, Red
VND37,025.12 -
Mueller Electric Crocodile Clip, Stainless Steel Contact, 10A
VND192,031.84Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 100A
VND278,935.36 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Black
VND93,042.40 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Red
VND90,164.80 -
Mueller Electric Red Hook Clip, 10A Rating
VND103,593.60 -
Mueller Electric Red Hook Clip, 3A Rating
VND253,804.32 -
Orbitec Crocodile Clip, Black
VND202,774.88Pack (1 Pack of 10) -
Orbitec Crocodile Clip, Red
VND202,774.88Pack (1 Pack of 10) -
Pico Technology Hook Clip
VND981,069.76 -
RS PRO Crocodile Clip, 10A, Black, Red
VND249,583.84 -
RS PRO Crocodile Clip, 25A
VND70,021.60 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red
VND238,265.28 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 5A
VND479,600.00Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
VND83,066.72 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Black
VND213,326.08Pack (1 Pack of 10) -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
VND77,311.52 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
VND221,767.04Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, 30A
VND1,308,540.64Pack (1 Pack of 5) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND364,112.32Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND504,347.36Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND217,738.40Pack (1 Pack of 10)