Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V Rating - 3.5mm Tip Size, 4mm Probe Socket Size
VND260,710.56 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND260,710.56 -
Hirschmann Test & Measurement 2A Red Grabber Clip, 60V dc Rating - 1.4mm Tip Size, 2mm Probe Socket Size
VND260,902.40 -
Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
VND261,477.92 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
VND264,547.36 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Black
VND265,698.40 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
VND265,890.24 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 100A
VND278,935.36 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 1kV Rating - 3mm Tip Size, 4mm Probe Socket Size
VND288,527.36 -
Staubli Crocodile Clip, Brass Contact, 32A, Red
VND289,294.72 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
VND289,294.72 -
3M Black Hook Clip
VND291,980.48 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND297,927.52 -
Staubli Crocodile Clip, Brass Contact, 32A, Green
VND298,886.72 -
Staubli Crocodile Clip, Brass Contact, 32A, Blue
VND298,886.72 -
Staubli Crocodile Clip, Brass Contact, 32A, Yellow
VND298,886.72 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
VND301,572.48 -
Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size
VND303,107.20 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
VND310,588.96Pack (1 Pack of 10) -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Red
VND310,588.96Pack (1 Pack of 10) -
Staubli Crocodile Clip, Brass Contact, 32A, Black
VND312,699.20 -
Staubli Crocodile Clip, Brass Contact, 32A, Red
VND312,699.20 -
Staubli Crocodile Clip, 19A, Red
VND314,809.44 -
Hirschmann Test & Measurement 5A Black Grabber Clip, 60V dc Rating - 3.5mm Tip Size, 4mm Probe Socket Size
VND315,960.48