Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black, Red
VND252,269.60 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black, Red
VND225,220.16 -
RS PRO Crocodile Clip, 25A
VND70,021.60 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Red
VND98,797.60 -
Mueller Electric Crocodile Clip, Copper Contact, 75A, Black
VND98,797.60 -
Mueller Electric Crocodile Clip, 304 Stainless Steel Contact, 5A
VND26,857.60 -
Mueller Electric Crocodile Clip, 100A
VND209,297.44 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Red
VND89,781.12 -
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 25A, Black
VND92,083.20 -
Mueller Electric Crocodile Clip, 10A
VND81,148.32 -
Mueller Electric Crocodile Clip, 400A, Red
VND545,209.28 -
Mueller Electric Crocodile Clip, 400A, Black
VND545,209.28 -
Staubli Crocodile Clip, Brass Contact, 32A, Yellow
VND298,886.72 -
Orbitec Crocodile Clip, Black
VND202,774.88Pack (1 Pack of 10) -
Orbitec Crocodile Clip, Red
VND202,774.88Pack (1 Pack of 10) -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND316,152.32 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
VND260,710.56 -
Digilent 1A Black Blue Green Red White Grabber Clip - 1.3mm Tip Size, 3mm Probe Socket Size
VND335,720.00 -
Mueller Electric Crocodile Clip, Copper Contact, 10A
VND178,603.04Pack (1 Pack of 5) -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Red
VND883,998.72 -
Mueller Electric Crocodile Clip, Copper Contact, 300A, Black
VND902,031.68 -
Mueller Crocodile Clip, Nickel-Plated Steel, Steel Contact, 10A
VND201,048.32Pack (1 Pack of 10) -
Fluke 1A Black, Red Grabber Clip
VND1,749,580.80 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
VND229,440.64Pack (1 Pack of 10)