Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Zinc-Plated Steel Contact, 100A
VND271,937.88 -
Pico Technology Hook Clip
VND1,042,523.16 -
Mueller Electric Red Hook Clip, 3A Rating
VND250,364.52 -
Mueller Electric Red Hook Clip, 10A Rating
VND101,811.12 -
Mueller Electric Black Hook Clip, 10A Rating
VND99,729.48 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Black
VND209,110.20 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 30A, Red
VND207,596.28 -
-17.40%
Mueller Electric Crocodile Clip, Copper Contact, 20A, Red
VND50,716.32VND43,146.72 -
Mueller Electric Crocodile Clip, Copper Contact, 20A, Black
VND55,636.56 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, Red
VND36,144.84 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
VND33,495.48 -
-24.10%
Keysight Technologies Crocodile Clip, 15A, Red/Black
VND1,824,462.84VND1,484,020.08 -
Sato Parts Crocodile Clip, Brass Contact, 30A
VND1,290,806.04Pack (1 Pack of 5) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND359,177.52Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND497,511.96Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Red
VND359,177.52Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Red
VND501,675.24Pack (1 Pack of 10) -
Sato Parts Crocodile Clip, Brass Contact, Black
VND214,787.40Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Blue
VND74,560.56 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 1kV Rating - 3mm Tip Size, 4mm Probe Socket Size
VND565,449.12 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Blue
VND56,204.28 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Green
VND56,204.28 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Yellow
VND56,204.28 -
Mueller Electric Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black
VND27,061.32