Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Harting Gasket / Seal, For Use With Heavy Duty Power Connectors
VND90,164.80 -
Harting Guide Bushing Thread Size M3, For Use With Heavy Duty Power Connectors
VND276,441.44Pack (1 Pack of 10) -
Harting Guide Bushing, Han-Modular Series , For Use With Heavy Duty Power Connectors
VND975,122.72Pack (1 Pack of 10) -
Harting Guide Pin Thread Size M3, For Use With Heavy Duty Power Connectors
VND275,865.92Pack (1 Pack of 10) -
HARTING Guide Pin, Han-Modular Series , For Use With Heavy Duty Power Connectors
VND674,317.60Pack (1 Pack of 10) -
HARTING Han A Heavy Duty Power Connector Housing
VND1,855,284.64 -
HARTING Han A Heavy Duty Power Connector Housing
VND596,046.88 -
HARTING Han A Heavy Duty Power Connector Housing
VND856,373.76 -
HARTING Han A Heavy Duty Power Connector Housing
VND677,003.36 -
HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
VND941,550.72 -
HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
VND813,593.44 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND530,821.28 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND663,190.88 -
HARTING Han A Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND999,486.40 -
HARTING Han A Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
VND871,529.12 -
HARTING Han A Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND718,440.80 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Female
VND431,064.48 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Male
VND476,530.56 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND517,968.00 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND425,309.28 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
VND476,146.88 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
VND550,005.28 -
HARTING Han A Heavy Duty Power Connector Module, 3 contacts, 10.0A, Female
VND728,224.64 -
HARTING Han A Side Entry Heavy Duty Power Connector Hood
VND1,092,720.64