Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Female
VND675,019.08Bag (1 Bag of 5) -
Phoenix Contact HC-M-08 Heavy Duty Power Connector Module, 8 contacts, 16A, Male
VND754,878.36Bag (1 Bag of 5) -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Female
VND419,923.56 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Male
VND390,023.64 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Female
VND433,548.84 -
Phoenix Contact HEAVYCON B10 Heavy Duty Power Connector Insert, 10 contacts, 16A, Male
VND493,348.68 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Female
VND532,142.88 -
Phoenix Contact HEAVYCON B16 Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND605,757.24 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND358,231.32 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND349,904.76 -
PL182 Cable Mount Powerlok Connector, Female to Male, 2 Way, 60.0A, 1.0 kV
VND706,622.16 -
PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector
VND336,468.72Pack (1 Pack of 2) -
PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector
VND247,336.68Pack (1 Pack of 4) -
RS PRO 2 X C13 Panel Mount, Snap In Mount IEC Connector Socket, 20A, 250 V
VND374,127.48Pack (1 Pack of 5) -
RS PRO Bottom Entry Heavy Duty Power Connector Housing, Bulkhead Mount
VND504,703.08 -
RS PRO Heavy Duty Power Connector Insert, 25 contacts, 16A, Female
VND788,373.84 -
RS PRO Heavy Duty Power Connector Insert, 25 contacts, 16A, Male
VND900,971.64 -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND376,776.84 -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
VND470,639.88 -
RS PRO Heavy Duty Power Connector Insert, 7 contacts, 16A, Female
VND361,448.40 -
RS PRO Heavy Duty Power Connector Insert, 7 contacts, 16A, Male
VND365,990.16 -
RS PRO Side Entry Heavy Duty Power Connector Hood, Cable Mount
VND271,748.64 -
RS PRO Side Entry Heavy Duty Power Connector Housing, Bulkhead Mount
VND484,832.88 -
RS PRO Straight Heavy Duty Power Connector Housing, Cable Mount
VND498,079.68