Hose Couplings
Hose couplings have a variety of uses in any industry where the connection of a hosepipe to a tap, pump or other machinery needs to be secure and reliable. With a variety of thread sizes and pressure resistance available, the RS Range of hose couplings presents solutions for water lines, ink transfer and vacuum line applications.The RS Range of hose couplings includes adjustable nozzles, camlock adapters, hose barb inserts and valves. With lightweight polyamide and sturdy aluminium bodies available, there are options available to suit working pressures from 4.2 bar to 390 bar pressures.
-
Straight Male Hose Coupling 1-1/2in Part F Cam & Groove Adapter, 1-1/2 in R Male, Stainless Steel
VND1,386,750.72 -
Straight Male Hose Coupling 1/2in, 1/2 in BSP Male, Nylon
VND450,958.92Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/2in, 1/2 in BSP Male, Nylon
VND450,958.92Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
VND239,010.12Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in Adaptor, 1/4 in BSP Male, Nylon
VND300,323.88Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/4in, 1/4 in BSP Male, Nylon
VND288,780.24Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/8in Adaptor, 1/8 in BSP Male, Nylon
VND206,460.84Pack (1 Pack of 5) -
Straight Male Hose Coupling 1/8in, 1/8 in R Male, Polyamide
VND100,107.96Pack (1 Pack of 5) -
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSP, Aluminium
VND50,716.32 -
Straight Male Hose Coupling 1in Part A Cam & Groove Adapter, 1 in BSPT Female, Stainless Steel
VND651,931.80 -
Straight Male Hose Coupling 1in Part B Cam & Groove Coupler, 1 in BSPT Male, Stainless Steel
VND1,406,053.20 -
Straight Male Hose Coupling 1in Part C Cam & Groove Coupler, Stainless Steel
VND356,338.92 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, 1 in G Female, Stainless Steel
VND371,288.88 -
Straight Male Hose Coupling 1in Part D Cam & Groove Coupler, Aluminium
VND399,485.64 -
Straight Male Hose Coupling 1in Part E Cam & Groove Adapter, Stainless Steel
VND854,229.36 -
Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel
VND878,830.56 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSP, Aluminium
VND98,972.52 -
Straight Male Hose Coupling 2in Part A Cam & Groove Adapter, 2 in BSPT Female, Stainless Steel
VND1,356,283.08 -
Straight Male Hose Coupling 2in Part B Cam & Groove Coupler, 2 in R Male, Stainless Steel
VND2,408,457.48 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Aluminium
VND251,689.20 -
Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel
VND1,459,418.88 -
Straight Male Hose Coupling 2in Part E Cam & Groove Adapter, Stainless Steel
VND1,987,020.00 -
Straight Male Hose Coupling 2in Part F Cam & Groove Adapter, 2 in R Male, Stainless Steel
VND577,560.48 -
Straight Male Hose Coupling 3/4in, 3/4 in BSP Male, Nylon
VND583,426.92Pack (1 Pack of 5)