Pneumatic Tube-to-Tube Adaptors
Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).Features and benefits of pneumatic Y tube-to-tube adaptors Advantages and features of neumatic Y tube-to-tube adaptors may include: Solid construction that means a secure connection Lw-profile design to ensure full flow through the connection One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools. Compact designs that are useful in confined spaces. Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan. Pneumatic Y tube-to-tube adaptor types and applications Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.
-
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 14 mm, Tube-to-Tube Connection Style
VND830,763.60Pack (1 Pack of 5) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 6.3 mm, Tube-to-Tube Connection Style
VND413,110.92Pack (1 Pack of 5) -
Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND640,009.68Pack (1 Pack of 5) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
VND648,147.00Pack (1 Pack of 2) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 10 mm, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection
VND1,033,818.12Pack (1 Pack of 5) -
-19.00%
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
VND700,188.00VND590,239.56Pack (1 Pack of 2) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND759,798.60Pack (1 Pack of 5) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND155,366.04 -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND817,516.80Pack (1 Pack of 5) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND832,277.52Pack (1 Pack of 5) -
Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND828,681.96Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
VND1,689,723.96Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
VND687,130.44Pack (1 Pack of 2) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND1,023,220.68Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
VND829,438.92Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,128,059.64Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,246,902.36Pack (1 Pack of 5) -
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND1,704,484.68Pack (1 Pack of 5) -
-32.50%
Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND1,126,356.48VND902,864.04Pack (1 Pack of 5) -
Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND442,821.60Pack (1 Pack of 2) -
Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
VND519,842.28Pack (1 Pack of 2) -
Legris LF3600 Series, Tube-to-Tube Connection Style
VND1,027,951.68Pack (1 Pack of 5) -
Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection
VND1,511,838.36Bag (1 Bag of 10) -
Legris LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
VND1,081,317.36Bag (1 Bag of 10)