Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port
VND350,661.72 -
SMC AS Series Threaded Speed Controller, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port x 6mm Tube Outlet Port
VND435,630.48 -
Festo U Pneumatic Silencer
VND215,733.60 -
RS PRO Tube Flow Regulator, Push In 6mm Tube Inlet Port x Push In 6 mm Tube Outlet Port
VND6,620,561.40Pack (1 Pack of 10) -
RS PRO Threaded Flow Regulator, 1/4 in Female Inlet Port
VND5,840,135.64Pack (1 Pack of 10) -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND816,002.88 -
Festo HE Series Pneumatic Manual Control Valve
VND839,847.12 -
Festo HGL Series Non Return Valve
VND1,097,592.00 -
Festo HGL Series Non Return Valve
VND1,796,266.08 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND573,586.44 -
SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 6mm Tube Outlet Port
VND286,130.88 -
SMC AS Series Threaded Flow Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
VND489,563.88 -
SMC AS Series Threaded Flow Controller, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port
VND289,726.44 -
SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port
VND662,907.72 -
SMC AS Series Threaded Speed Controller, NPT 1/8 Male Inlet Port x NPT 1/8 Female Outlet Port
VND672,558.96 -
SMC AS Series Threaded Speed Controller, NPT 3/8 Male Inlet Port x NPT 3/8 Female Outlet Port
VND844,578.12 -
SMC AS Series Threaded Flow Controller, NPT 1/8 Female Inlet Port x NPT 1/8 Female Outlet Port
VND752,607.48 -
SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port
VND394,943.88 -
SMC AS Series Threaded Speed Controller, M5 x 0.8 Male Inlet Port x 4mm Tube Outlet Port
VND288,023.28 -
SMC AS Series Threaded Speed Controller, R 3/8 Inlet Port x 10mm Tube Outlet Port
VND562,989.00 -
SMC AS Series Threaded Speed Controller, R 1/4 Inlet Port x 4mm Tube Outlet Port
VND435,630.48 -
SMC AS Series Tube Speed Controller, 1/4in Tube Inlet Port x 1/4in Tube Outlet Port
VND625,816.68 -
SMC AS Series Tube Speed Controller, 1/4in Tube Inlet Port x 1/4in Tube Outlet Port
VND732,548.04 -
SMC AS Series Tube Speed Controller, 5/32in Tube Inlet Port x 5/32in Tube Outlet Port
VND428,628.60