Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
RS PRO Threaded Flow Regulator, 1/4 in Female Inlet Port
VND5,840,135.64Pack (1 Pack of 10) -
RS PRO Threaded Speed Controller x 6mm Tube Outlet Port
VND2,205,781.44Pack (1 Pack of 10) -
RS PRO Threaded Speed Controller, M5 Inlet Port x 4mm Tube Outlet Port
VND1,437,656.28Bag (1 Bag of 10) -
RS PRO Tube Flow Regulator, Push In 6mm Tube Inlet Port x Push In 6 mm Tube Outlet Port
VND6,488,471.88Pack (1 Pack of 10) -
RS PRO Tube Flow Regulator, Push In 8mm Tube Inlet Port x Push In 8 mm Tube Outlet Port
VND5,508,776.40Pack (1 Pack of 10) -
RS PRO Tube Speed Controller, Push In 4mm Tube Inlet Port x 4mm Tube Outlet Port
VND1,796,076.84Bag (1 Bag of 10) -
RS PRO Tube Speed Controller, Push In 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND2,151,091.08Bag (1 Bag of 10) -
RS PRO Tube Speed Controller, Push In 8mm Tube Inlet Port x 8mm Tube Outlet Port
VND2,497,968.00Bag (1 Bag of 10)