Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
VND935,028.16 -
Festo GR Series Flow Valve
VND1,913,795.84 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND837,381.60 -
Festo GRA Series Flow Valve
VND2,793,957.76 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND520,270.08 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND559,021.76 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND468,473.28 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND581,467.04 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
VND667,027.68 -
Festo GRO Series Flow Valve
VND832,393.76 -
Festo HE Series Pneumatic Manual Control Valve
VND775,609.12 -
Festo HE Series Pneumatic Manual Control Valve
VND722,853.12 -
Festo HE Series Pneumatic Manual Control Valve
VND809,564.80 -
Festo HE Series Pneumatic Manual Control Valve
VND706,163.04 -
Festo HE Series Pneumatic Manual Control Valve
VND851,385.92 -
Festo HGL Series Non Return Valve
VND1,941,228.96 -
Festo HGL Series Non Return Valve
VND1,112,672.00 -
Festo HGL Series Non Return Valve
VND1,820,945.28 -
Festo U Pneumatic Silencer
VND459,073.12 -
Festo U Pneumatic Silencer
VND230,208.00 -
Festo U Pneumatic Silencer
VND301,956.16 -
Festo U Pneumatic Silencer
VND126,806.24 -
Festo VABD Series Exhaust Valve
VND651,872.32 -
Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
VND500,318.72