Screwdriver Sets
It’s important to have the right tool for the job, screwdriver bit sets offer a variety of bits for various screw types. Having a set of screwdriver bits offers an all purpose approach by having all the necessary bits in place if you need to change screw type. The Screwdriver bit sets usually include Hexagon, Phillips, Pozidriv, Slotted, Torx and a few others.These screwdriver bits can work with manually with screwdrivers or be attached to a bit holder for use with a drill. Usually made from tough steel to be durable and reliable:Impact bits are designed for use with impact driversBi Torsion bits are tempered to reduce the hardness of the shaft for greater durability
-
Facom Pozidriv Screwdriver Bit, PZ2
VND143,065.44 -
Facom Hexagon Screwdriver Bit, 5/32 in
VND158,961.60 -
Facom Hexagon Screwdriver Bit, 3 mm
VND179,399.52 -
Facom Hexagon Screwdriver Bit, SL2.5
VND207,596.28 -
Facom Hexagon Screwdriver Bit, 3/16 in
VND218,193.72 -
Facom Slotted Screwdriver Bit, SL3
VND311,678.28Bag (1 Bag of 2) -
Facom Hexagon Screwdriver Bit, 1.3 mm
VND381,318.60 -
Facom Hexagon, Square Screwdriver Bit, 5/16 in
VND449,823.48 -
Facom Hexagon, Square Screwdriver Bit, 1/4 in
VND539,712.48 -
Facom Hexagon Bit Holder, 5.5 mm
VND572,640.24 -
Facom Phillips Screw Starter, 130mm
VND645,876.12 -
Facom Hexagon Screwdriver Bit, 6 mm
VND658,933.68 -
Facom Hexagon Bit Holder, 8 mm
VND696,592.44 -
Facom Hexagon Bit Holder, 10 mm
VND696,592.44 -
Facom Driver Bit Set 10 Pieces, Phillips, Pozidriv, Torx
VND882,993.84Box (1 Box of 10) -
Facom Driver Bit Set 10 Pieces, Hexagon, Pozidriv, Slotted
VND900,971.64 -
Facom Precision Slotted Screwdriver Set 5 Piece
VND1,068,259.80 -
Facom Engineers Pozidriv; Slotted Screwdriver Set 6 Piece
VND1,272,071.28 -
Facom Standard Slotted; Phillips Screwdriver Set 5 Piece
VND1,385,426.04 -
Facom Engineers Slotted; Phillips Screwdriver Set 6 Piece
VND1,538,899.68 -
Facom Precision Slotted; Pozidriv Screwdriver Set 5 Piece
VND1,564,257.84 -
Facom Precision Phillips; Hexagon Screwdriver Set 6 Piece
VND1,887,290.52 -
Facom 1000V Pozidriv; Slotted Screwdriver Set 6 Piece
VND2,082,586.20 -
Facom Driver Bit Set 28 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Torx
VND2,147,874.00