Hole Saws
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
RS PRO HSS 25mm Hole Saw
VND273,073.32 -
RS PRO HSS 29mm Hole Saw
VND274,019.52 -
RS PRO HSS 35mm Hole Saw
VND314,516.88 -
RS PRO HSS 38mm Hole Saw
VND341,010.48 -
RS PRO HSS 40mm Hole Saw
VND342,524.40 -
RS PRO HSS 44mm Hole Saw
VND376,019.88 -
RS PRO HSS 48mm Hole Saw
VND387,752.76 -
RS PRO HSS 51mm Hole Saw
VND397,593.24 -
RS PRO HSS 54mm Hole Saw
VND408,758.40 -
RS PRO HSS 56mm Hole Saw
VND409,136.88 -
RS PRO HSS 60mm Hole Saw
VND442,064.64 -
RS PRO HSS 68mm Hole Saw
VND462,502.56 -
RS PRO HSS 73mm Hole Saw
VND477,074.04 -
RS PRO HSS 76mm Hole Saw
VND123,952.20 -
RS PRO HSS 79mm Hole Saw
VND491,456.28 -
RS PRO HSS 83mm Hole Saw
VND491,456.28 -
RS PRO HSS 92mm Hole Saw
VND499,972.08 -
RS PRO HSS 95mm Hole Saw
VND563,556.72 -
RS PRO Tungsten Carbide Tip 22 → 35mm Core Drill Bit
VND751,282.80 -
RS PRO Tungsten Carbide Tip 22 → 64mm Core Drill Bit
VND3,659,523.12 -
RS PRO Tungsten Carbide Tipped 16 → 51mm Core Drill Bit
VND3,912,726.24 -
RS PRO Tungsten Carbide Tipped 20 → 32mm Core Drill Bit
VND840,604.08 -
RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit
VND487,103.76 -
RS PRO Tungsten Carbide Tipped 22mm Core Drill Bit
VND561,475.08