Hole Saws
Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.Pilot Drill BitsPilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.Hole Saw Drill BitsA Hole saw is also known as a hole cutter, it’s a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.
-
RS PRO HSS 60mm Hole Saw
VND448,138.24 -
RS PRO HSS 68mm Hole Saw
VND468,856.96 -
RS PRO HSS 73mm Hole Saw
VND483,628.64 -
RS PRO Tungsten Carbide Tipped 20mm Core Drill Bit
VND493,796.16 -
RS PRO HSS 83mm Hole Saw
VND498,208.48 -
RS PRO HSS 79mm Hole Saw
VND498,208.48 -
RS PRO Tungsten Carbide Tipped 32mm Core Drill Bit
VND504,539.20 -
RS PRO HSS 92mm Hole Saw
VND506,841.28 -
RS PRO Tungsten Carbide Tipped 22mm Core Drill Bit
VND569,189.28 -
RS PRO HSS 95mm Hole Saw
VND571,299.52 -
RS PRO Tungsten Carbide Tipped 38mm Core Drill Bit
VND584,152.80 -
RS PRO Tungsten Carbide Tipped 40mm Core Drill Bit
VND615,039.04 -
RS PRO HSS 102mm Hole Saw
VND644,006.88 -
RS PRO HSS 108mm Hole Saw
VND723,044.96 -
RS PRO Tungsten Carbide Tip 22 → 35mm Core Drill Bit
VND761,604.80 -
RS PRO HSS 20mm Hole Saw
VND809,948.48 -
RS PRO Tungsten Carbide Tipped 20 → 32mm Core Drill Bit
VND852,153.28 -
RS PRO 125mm Hole Saw
VND875,557.76 -
RS PRO HSS 114mm Hole Saw
VND902,223.52 -
RS PRO 16 → 51mm Hole Saw Set
VND3,376,000.32 -
RS PRO Bi-metal 16 → 51mm Hole Saw Set
VND3,447,556.64 -
RS PRO Tungsten Carbide Tip 22 → 64mm Core Drill Bit
VND3,709,801.92 -
9 PIECE PLUMBERS HOLE SAW KIT
VND3,726,300.16 -
RS PRO Tungsten Carbide Tipped 16 → 51mm Core Drill Bit
VND3,966,483.84