Counterbores & Sets
Countersink cutter drill bits are designed to fit directly into manual, electric and cordless drill driver attachments and have hexagonal or round shanks. Countersink cutters are used to create a chamfer around the rim of a pilot hole enabling the head of a countersunk screw to sit flush. Countersink cutters can also be used to remove the burr left from a drilling or tapping operation.Types of Countersink CuttersCross-Hole Countersink Cutter: These have a hole that goes through the side of the cone that provides the cutting edge. These countersink cutters are suitable for deburring and can also be used in soft materials such as wood or plastic to create a countersunk hole. The design of these countersink cutters means that they are free from mechanical vibration or ‘chatter’ and they also stay in the centre.Fluted Countersink cutter: These have fluted blades that produce a heavy chamfer to create the correct seating for a countersunk-head screw. Countersink cutters are available with six different cutting angles but the most common are 82° and 90°. The number of flutes on the countersink cutter can also vary.Single fluted: These have less chatter or mechanical vibration than multi-fluted and are ideal for use in small holes for general-purpose countersinking, chamfering and deburring. These are designed for machine use and light portable work when operating at higher speeds.Three fluted: These are designed for a chatter-free performance and are used mainly in portable applications at slower speeds. The design of these countersinks gives them a good centring ability.Four fluted: These have good radial reliefFive Fluted: These have a rugged design and the odd number of flutes minimises chatter.Six fluted: These are ideal for producing fast shearing cuts.These countersink cutter drill bits are made from HSS (High-Speed Steel) which can withstand high temperatures without losing its hardness.
-
EXACT Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
VND320,761.80 -
EXACT Counterbore M5, 80 mm x 10mm Cut Diameter, 1 Piece
VND352,554.12 -
EXACT Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
VND349,715.52 -
EXACT Counterbore Set M3 to M10, 6 Piece
VND4,143,031.32 -
EXACT Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
VND361,826.88 -
RS PRO Counterbore Set M3 to M10, 12 Piece
VND2,808,132.36 -
RS PRO Counterbore Set M3 to M10, 6 Piece
VND4,982,121.48 -
RS PRO Counterbore M6, 76 mm x 11mm Cut Diameter, 1 Piece
VND1,000,701.12 -
RS PRO Counterbore M12, 100 mm x 20mm Cut Diameter, 1 Piece
VND1,414,947.48 -
RS PRO Counterbore M10, 100 mm x 18mm Cut Diameter, 1 Piece
VND1,401,700.68 -
RS PRO Counterbore M3, 71 mm x 6mm Cut Diameter, 1 Piece
VND431,845.68 -
RS PRO Counterbore M6, 80 mm x 11mm Cut Diameter, 1 Piece
VND596,295.24 -
RS PRO Counterbore M4, 71 mm x 8mm Cut Diameter, 1 Piece
VND446,227.92 -
RS PRO Counterbore M8, 100 mm x 15mm Cut Diameter, 1 Piece
VND892,645.08 -
Dormer Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
VND5,363,061.60 -
RS PRO Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
VND3,516,836.16 -
RS PRO Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
VND2,694,399.12 -
Wera Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm8 Piece
VND4,197,153.96 -
RS PRO Countersink Set x6 mm, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm6 Piece
VND2,361,147.48 -
RS PRO Countersink Set x6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm6 Piece
VND2,300,779.92 -
RS PRO Countersink Set x2mm4 Piece
VND1,479,289.08 -
RS PRO Countersink Set x2mm4 Piece
VND1,861,932.36 -
RS PRO Countersink63 mm x16.5mm1 Piece
VND785,346.00 -
RS PRO Countersink63 mm x20.5mm1 Piece
VND852,336.96