MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000
VND273,451.80Bag (1 Bag of 20) -
N-Channel MOSFET, 1.2 A, 30 V, 3-Pin SOT-23 onsemi NDS351AN
VND94,809.24Pack (1 Pack of 10) -
Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS
VND130,386.36Pack (1 Pack of 5) -
N-Channel MOSFET, 10.8 A, 40 V, 8-Pin SOIC onsemi FDS4480
VND142,876.20Pack (1 Pack of 5) -
N-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-23 onsemi FDN327N
VND60,935.28Pack (1 Pack of 5) -
P-Channel MOSFET, 3 A, 60 V, 6-Pin SOT-23 onsemi FDC5614P
VND84,779.52Pack (1 Pack of 5) -
P-Channel MOSFET, 130 mA, 50 V, 3-Pin SOT-23 onsemi BSS84
VND102,946.56Pack (1 Pack of 10) -
N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 onsemi BSS138
VND85,347.24Pack (1 Pack of 10) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123
VND75,696.00Reel (1 Reel of 10) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin SOT-23 onsemi MMBF170LT1G
VND68,883.36Pack (1 Pack of 10) -
N-Channel MOSFET, 170 mA, 100 V, 3-Pin SOT-23 onsemi BSS123LT1G
VND64,341.60Reel (1 Reel of 10) -
N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG
VND272,505.60Pack (1 Pack of 50) -
N-Channel MOSFET, 10 A, 400 V, 3-Pin TO-220AB Vishay IRF740PBF
VND44,282.16 -
N-Channel MOSFET, 3 A, 800 V, 3-Pin TO-220FP STMicroelectronics STP4NK80ZFP
VND322,464.96Tube (1 Tube of 5) -
N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z
VND266,071.44Tube (1 Tube of 5) -
N-Channel MOSFET, 10 A, 500 V, 3-Pin TO-220 STMicroelectronics STP11NK50Z
VND394,943.88Pack (1 Pack of 5) -
N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP10NK60ZFP
VND392,294.52Tube (1 Tube of 5) -
N-Channel MOSFET, 1.8 A, 60 V, 3 + Tab-Pin SOT-223 Infineon BSP295H6327XTSA1
VND122,249.04Pack (1 Pack of 5) -
N-Channel MOSFET, 61 A, 100 V, 3-Pin D2PAK Infineon IRFS4510TRLPBF
VND262,475.88Pack (1 Pack of 5) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin D2PAK Infineon IRFS4010TRLPBF
VND195,295.68Pack (1 Pack of 2) -
N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK Infineon IRFS3307ZTRLPBF
VND359,556.00Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220FP Infineon IPA60R190E6XKSA1
VND428,628.60Tube (1 Tube of 5) -
N-Channel MOSFET, 1.2 A, 20 V, 3-Pin SOT-23 Infineon IRLML2402TRPBF
VND52,041.00Reel (1 Reel of 5) -
N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W
VND2,291,696.40