MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 10 A, 500 V, 3-Pin TO-220 STMicroelectronics STP11NK50Z
VND394,943.88Pack (1 Pack of 5) -
N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF11NM60ND
VND107,109.84 -
N-Channel MOSFET, 10 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP10NK60ZFP
VND392,294.52Tube (1 Tube of 5) -
N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF13NM60N
VND70,775.76 -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
VND88,564.32 -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
VND5,424,375.36Tube (1 Tube of 50) -
N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-247 STMicroelectronics STW14NK50Z
VND88,185.84 -
N-Channel MOSFET, 15 A, 900 V, 3-Pin TO-247 STMicroelectronics STW15NK90Z
VND230,683.56 -
N-Channel MOSFET, 18 A, 200 V, 3-Pin TO-220FP STMicroelectronics STF20NF20
VND245,822.76Tube (1 Tube of 5) -
N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2
VND323,789.64Pack (1 Pack of 2) -
N-Channel MOSFET, 20 A, 125 V, 4-Pin M174 STMicroelectronics SD2931-10W
VND2,291,696.40 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP20NM60FD
VND165,963.48 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220 STMicroelectronics STP26NM60N
VND163,503.36 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STF26NM60N
VND175,803.96 -
N-Channel MOSFET, 20 A, 600 V, 3-Pin TO-220FP STMicroelectronics STP20NM60FP
VND178,264.08 -
N-Channel MOSFET, 3 A, 800 V, 3-Pin TO-220FP STMicroelectronics STP4NK80ZFP
VND322,464.96Tube (1 Tube of 5) -
N-Channel MOSFET, 3 A, 900 V, 3-Pin TO-220 STMicroelectronics STP3NK90Z
VND266,071.44Tube (1 Tube of 5) -
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STMicroelectronics STP36NF06L
VND197,566.56Tube (1 Tube of 5) -
N-Channel MOSFET, 35 A, 710 V, 3-Pin TO-220 STMicroelectronics STP45N65M5
VND1,165,718.40Pack (1 Pack of 5) -
N-Channel MOSFET, 5 A, 3-Pin IPAK STMicroelectronics STD5NM60T4
VND321,897.24Reel (1 Reel of 5) -
N-Channel MOSFET, 5.2 A, 800 V, 3-Pin TO-220 STMicroelectronics STP7NK80Z
VND370,342.68Tube (1 Tube of 5) -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin D2PAK STMicroelectronics STB6NK90ZT4
VND162,746.40Reel (1 Reel of 2) -
N-Channel MOSFET, 5.8 A, 900 V, 3-Pin TO-220 STMicroelectronics STP6NK90Z
VND168,802.08Pack (1 Pack of 2) -
N-Channel MOSFET, 50 A, 100 V, 3-Pin DPAK STMicroelectronics STD40NF10
VND219,707.64Pack (1 Pack of 5)