DC-DC Converters
As the name implies a DC-DC converter is an electronic circuit or electromechanical device which takes a source of direct current (DC) and converts it from one voltage level to another. They are used where the operating voltage for some electronic devices vary making it necessary to provide a separate voltage for each device. Why is it necessary to convert DC to DC? AC power allows the variation of voltage levels via a transformer, unfortunately this doesn’t work with DC power. Sometimes it is necessary to convert the power, for example, from a 24V truck battery to 12V in order to power a car radio. So it’s necessary to use a converter to drop the power and make it safe for the device. Types of DC-DC Converters A wide variety of types are available to suit different needs. Some DC-DC converters will step up the power, others will step down and some can do either. It’s important to know the specifications of the converters being used to avoid damaging equipment. Types of DC-DC converters include:Isolated DC-DC converters – in these the output is isolated from the input with internal transformers to convert the input to a different output voltage. They have higher isolation voltage properties and unlike the non-isolated version have the ability to block noise and interference. Non-Isolated DC-DC converters – these devices do not have any isolation between the input and output and are typically used for smaller voltages. One disadvantage is that they do not offer much protection against high electrical voltages. Portable car power adaptor – the converters take the DC power that comes in from the vehicle’s battery and step it down to make it usable with personal devices such as DVD players, phone connectors, CD players and more. Buck DC-DC converter – named because it ‘bucks’ against the input voltage, this device produces an output that is less than its input. Boost DC-DC converter – does the opposite to the Buck and steps up the voltage output. Cuk – This type of converter is similar to buck-boost converters. The biggest difference is really the name. The Cuk was named after Slobodan Cuk, the man who created it. Charge-Pump – This converter is used for stepping the voltage up or down in applications that have low power. Advantages of DC-DC converters Driving a device by increasing or decreasing the available input voltage prevents damage or breakdown. Battery space can also be reduced. Isolated DC-DC converters are safer to use in cases of internal failure as they prevent the input voltage from being transmitted to the output.
-
-52.40%
Murata Power Solutions Through Hole Switching Regulator, 5V dc Output Voltage, 1.5A Output Current
VND134,738.88VND101,432.64 -
Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
VND128,115.48 -
Murata Power Solutions Through Hole Switching Regulator, 3.3V dc Output Voltage, 1.5A Output Current
VND131,900.28 -
Murata Power Solutions NMA 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±5V
VND134,549.64 -
NMA1205SC unregulated DC-DC,+/-5V 1W
VND134,549.64 -
Murata Power Solutions MEA1 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±5V
VND134,549.64 -
Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 5V dc
VND134,549.64 -
Murata Power Solutions MEA1 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out
VND134,549.64 -
Murata Power Solutions NMA 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
VND134,549.64 -
Murata Power Solutions Through Hole Switching Regulator, 5V dc Output Voltage, 1.5A Output Current
VND137,388.24 -
Murata Power Solutions NMA 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out ±12V
VND139,091.40 -
Murata Power Solutions MEE1 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
VND139,469.88 -
Murata Power Solutions MEF1 1W Isolated DC-DC Converter Through Hole, Voltage in 11.4 → 12.6 V dc, Voltage out
VND151,202.76 -
Non-Isolated DC-DC Converter, 0.59 → 6V dc Output, 3A
VND193,781.76 -
Murata Power Solutions NKE 1W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 5.5 V dc, Voltage out 3.3V
VND195,674.16 -
Murata Power Solutions NKA 1W Isolated DC-DC Converter Through Hole, Voltage in 2.97 → 3.63 V dc, Voltage out
VND195,674.16 -
Murata Power Solutions NTE 1W Isolated DC-DC Converter Surface Mount, Voltage in 4.5 → 5.5 V dc, Voltage out 5V
VND210,813.36 -
Murata Power Solutions NCS1 1W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 3.3V dc
VND224,438.64 -
Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
VND227,088.00 -
Murata Power Solutions NCS1 1W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc
VND230,115.84 -
Murata Power Solutions NMK 2W Isolated DC-DC Converter Through Hole, Voltage in 13.5 → 16.5 V dc, Voltage out 5V
VND286,320.12 -
Murata Power Solutions NME 1W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out
VND290,294.16 -
Murata Power Solutions NCS3 2.31W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out
VND291,808.08 -
Murata Power Solutions NCS3 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 5V dc
VND291,808.08