Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Panasonic, 24V dc Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, SF4D-DC24V
VND1,300,078.80 -
Panasonic, 24V dc Coil Non-Latching Relay 4PST-NO, 8.4mA Switching Current PCB Mount, 4 Pole, S4-DC24V
VND791,023.20 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, JW2SN-DC24V
VND8,315,394.84Box (1 Box of 100) -
Panasonic, 24V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, JW2SN-DC24V
VND565,827.60Pack (1 Pack of 5) -
Panasonic, 24V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-24V
VND121,302.84 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-24V
VND87,618.12 -
Panasonic, 24V dc Coil Non-Latching Relay DPDT, 8.4mA Switching Current PCB Mount, 2 Pole, S2-DC24V
VND454,365.24 -
Panasonic, 24V dc Coil Non-Latching Relay DPNO, 8A Switching Current PCB Mount, 2 Pole, ST2-DC24V-F
VND279,318.24 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT PCB Mount Single Pole, ALQ1F24
VND39,361.92 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT PCB Mount Single Pole, JW1FSN-DC24V
VND344,795.28Pack (1 Pack of 5) -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, ALZ12B24
VND69,072.60 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 3A Switching Current PCB Mount Single Pole, DS1E-S-DC24V
VND218,950.68 -
Panasonic, 24V dc Coil Non-Latching Relay SPDT, 6A Switching Current PCB Mount Single Pole, APF30224
VND327,385.20 -
Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, APAN3124
VND151,202.76 -
Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC24V
VND145,336.32 -
Panasonic, 24V dc Coil Non-Latching Relay SPNO, 5A Switching Current PCB Mount Single Pole, DSP1A-DC24V-R
VND214,219.68 -
Panasonic, 3V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN200A03
VND99,540.24 -
Panasonic, 3V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN26003
VND175,614.72 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT PCB Mount, 2 Pole, AGQ2004H
VND3,763,037.40Tube (1 Tube of 50) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN2004H
VND141,551.52 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN2004H
VND7,006,800.24Tube (1 Tube of 50) -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, AGN200A4H
VND137,766.72 -
Panasonic, 4.5V dc Coil Non-Latching Relay DPDT, 1A Switching Current PCB Mount, 2 Pole, TXS2-4.5V
VND3,323,432.88Tube (1 Tube of 40) -
Panasonic, 5V dc Coil Non-Latching Relay 4PST-NO, 38.5mA Switching Current PCB Mount, 4 Pole, S4-DC5V
VND295,592.88