Non-Latching Relays
Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.How do non-latching relays work?Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.What are non-latching relays used for?Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:Automotive enginesHousehold appliancesIndustrial machineryMedical equipmentTelecommunications equipmentWhat is the difference between latching and non-latching relays?Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications. Considerations when selecting a relayWhen choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:Coil voltage – the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate. Contact configuration – This is the state the contacts are in without power. For example SPST, single pole single throw.Contact material – the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel Coil power – the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function. Coil resistance – the amount of resistance (ohms) in the circuit that the coil creates.
-
Omron, 240V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4N 220/240AC(S)
VND493,988.00 -
-10.00%
Omron, 240V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4NCRAC220240S
VND903,374.56VND493,220.64 -
Omron, 240V ac Coil Non-Latching Relay 4PST-NO, 25A Switching Current Panel Mount, 4 Pole, G7J4AT200240AC
VND1,259,237.76 -
Omron, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2AC220/240
VND406,700.80 -
Omron, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2 AC220/240(S)
VND302,148.00 -
Omron, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N AC220/240(S)
VND382,528.96 -
Omron, 240V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N-CR AC220/240(S)
VND306,944.00 -
Omron, 240V ac Coil Non-Latching Relay DPNO, 25A Switching Current Panel Mount, 2 Pole, G7L-2A-T 200/240AC
VND651,488.64 -
Omron, 24V ac Coil Non-Latching Relay 3PDT, 10A Switching Current PCB Mount, 3 Pole, MKS3PIN-5 AC24
VND598,157.12 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4 24AC
VND831,242.72 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 10A Switching Current Plug In, 4 Pole, LY4N-AC24
VND782,899.04 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4 24AC (S)
VND217,738.40 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4IN 24AC (S)
VND538,494.88 -
Omron, 24V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, MY4N 24AC(S)
VND399,794.56 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, LY2F-AC24
VND348,381.44 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2 24AC (S)
VND258,984.00 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2IN 24AC (S)
VND226,946.72 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MY2N24ACS
VND271,069.92 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-SN 24AC(S)
VND392,696.48 -
Omron, 24V ac Coil Non-Latching Relay DPDT, 5A Switching Current Plug In, 2 Pole, G2R-2-SNI 24AC(S)
VND326,703.52 -
Omron, 24V ac Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, G2R-1-SN 24AC(S)
VND364,112.32 -
Omron, 24V ac Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, G5RL-1-E AC24
VND260,710.56 -
Omron, 24V ac Coil Non-Latching Relay SPNO, 10A Switching Current Single Pole, G2R-1A-T-AC24
VND292,172.32 -
Omron, 24V ac/dc Coil Non-Latching Relay SPDT, 50mA Switching Current DIN Rail Single Pole, G2RV-SR700-AP AC/DC24
VND698,489.44