DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND359,177.52Pack (1 Pack of 5) -
Kopp Europe Mains Connector, 16A, Cable Mount, 250 V
VND309,785.88 -
RS PRO UK Mains Connector, 13A, Cable Mount, 250 V
VND297,863.76Pack (1 Pack of 5) -
ABL Sursum French / German Mains Plug, 16A, Cable Mount, 250 V
VND100,297.20 -
Switchcraft DC Socket Rated At 5.0A, 12.0 V, Panel Mount, Silver
VND277,047.36 -
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
VND246,201.24 -
Hubbell USA Mains Plug, 30A, Cable Mount, 250 V
VND3,262,497.60 -
HPM New Zealand / Australian Mains Connector, 10A, 250 V
VND592,888.92Pack (1 Pack of 5) -
Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,110 V ac
VND3,077,042.40 -
ABL Sursum Europe Mains Connector, 16A, Cable Mount, 250 V
VND411,218.52 -
Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,230 V ac
VND1,779,612.96 -
BM Polyco Inline Mains RCD Connector Adapter 2 Pole ,Rated At 13A,240 V ac
VND1,725,490.32 -
ABL Sursum French / German Mains Connector, 16A, Cable Mount, 250 V
VND267,774.60 -
New Zealand / Australian Mains Connector, 10A, 240 V
VND154,419.84 -
Masterplug RCD Plug Adapter 2 Pole ,Rated At 13A,240 V ac
VND1,020,760.56 -
Masterplug RCD Plug Adapter 2 Pole ,Rated At 13A,240 V ac
VND785,346.00 -
RS PRO Right Angle DC Socket Rated At 2.0A, 16.0 V, Panel Mount, length 15.2mm
VND284,616.96Pack (1 Pack of 5) -
RS PRO Right Angle DC Socket Rated At 2.0A, 16.0 V, Panel Mount, length 15.2mm
VND268,910.04Pack (1 Pack of 5) -
Schurter, JSBJ5 DC Socket Rated At 2.0A, 18.0 V, Panel Mount, length 18.2mm, Nickel, Silver
VND447,931.08Pack (1 Pack of 5) -
RS PRO DC Socket, Panel Mount, length 21.3mm, Gold, Nickel
VND391,916.04Bag (1 Bag of 5) -
RS PRO DC Socket Rated At 2.0A, 12.0 V, PCB Mount, length 8.9mm, Nickel, Tin
VND346,876.92Pack (1 Pack of 5) -
RS PRO Right Angle DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 14.5mm, Nickel
VND310,542.84Pack (1 Pack of 10) -
RS PRO DC Socket Rated At 1.0A, 12.0 V, PCB Mount, length 14.5mm, Nickel
VND109,948.44Pack (1 Pack of 10) -
RS PRO DC Socket Rated At 1.0A, 12.0 V, Panel Mount, length 16.1mm, Nickel
VND114,868.68Pack (1 Pack of 10)