DC Power Plugs & Sockets
DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.Applications for Power ConnectorsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.
-
Hubbell USA Mains Plug, 30A, Cable Mount, 250 V
VND3,307,321.60 -
Kopp Europe Mains Connector, 16A, Cable Mount, 250 V
VND329,197.44 -
Kopp French / German Mains Connector, 16A, Cable Mount, 250 V
VND37,025.12 -
Kopp German Mains Connector, 16A, Cable Mount, 250 V
VND207,762.72 -
Kycon, KPJX Right Angle DC Socket Rated At 7.5A, 48.0 V, Panel Mount, length 25.2mm, Tin
VND179,370.40 -
Legrand German Mains Plug, 16A, Cable Mount
VND533,123.36 -
Lumberg DC Plug Rated At 2.0A, 24.0 V, Cable Mount, length 37.0mm, Nickel
VND85,560.64 -
Lumberg, 16 DC Socket Rated At 500.0mA, 12.0 V, Panel Mount, length 13.2mm, Nickel, Silver
VND114,720.32 -
Lumberg, 1610 DC Socket Rated At 2.0A, 24.0 V, Snap-In, length 14.4mm, Nickel
VND306,752.16Pack (1 Pack of 5) -
Lumberg, 1610 DC Socket Rated At 500.0mA, 12.0 V, Snap-In, length 14.4mm, Nickel
VND261,861.60Pack (1 Pack of 5) -
Lumberg, 1636 DC Plug Rated At 10.0A, 24.0 V, Cable Mount, length 71.1mm, Nickel
VND131,985.92 -
Lumberg, NEB/J DC Plug Rated At 3.0A, 34.0 V, length 36.0mm, Nickel
VND89,589.28 -
Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount, length 43.0mm, Nickel
VND53,331.52 -
Lumberg, XNES/J DC Plug Rated At 1.0A, 12.0 V, Cable Mount, length 43.0mm, Nickel
VND48,343.68 -
Masterplug RCD Plug Adapter 2 Pole ,Rated At 13A,240 V ac
VND1,034,784.96 -
Masterplug RCD Plug Adapter 2 Pole ,Rated At 13A,240 V ac
VND796,136.00 -
Masterplug UK Mains Connector, 13A, Cable Mount, 250 V
VND683,142.24Pack (1 Pack of 5) -
Masterplug UK Mains Connector, 13A, Cable Mount, 250 V
VND472,501.92Pack (1 Pack of 5) -
Masterplug UK Mains Connector, 15A, Cable Mount, 250 V
VND138,316.64 -
MENNEKES French / German Mains Connector, 16A, Cable Mount, 230 V
VND541,180.64 -
Mennekes Mains Connector, 16A, Wall Mount, 230 V
VND836,422.40 -
MK Electric UK Mains Connector, 13A, Cable Mount
VND2,303,998.40Pack (1 Pack of 10) -
MK Electric UK Mains Connector, 13A, Cable Mount
VND2,019,307.84Pack (1 Pack of 10) -
MK Electric UK Mains Connector, 13A, Cable Mount
VND1,994,944.16Pack (1 Pack of 10)