Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-502
VND643,416.00 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
VND890,374.20 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JLB
VND1,007,513.76 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA
VND748,633.44 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
VND950,931.00 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
VND729,898.68 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
VND990,671.40 -
Vishay 5kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-502
VND866,529.96 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
VND1,540,602.84 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
VND595,916.76 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
VND972,882.84 -
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
VND1,756,147.20 -
Vishay Mounting Type, For Use With Potentiometer
VND149,499.60 -
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
VND402,513.48Bag (1 Bag of 10) -
Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
VND75,506.76Pack (1 Pack of 5) -
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
VND56,015.04 -
Vishay NTCLE305E4103SB NTC Thermistor 10kΩ, 1.6 x 1.6 x 41mm
VND323,600.40Bag (1 Bag of 10) -
Vishay NTCLE305E4202SB Thermistor
VND45,796.08 -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
VND732,358.80Bag (1 Bag of 25) -
Vishay NTCS0603E3104FXT Thermistor, 0603 (1608M) 100kΩ, 1.6 x 0.8 x 0.8mm
VND160,286.28Reel (1 Reel of 10) -
Vishay Panel Mount Adapter 19mm, For Use With Potentiometer
VND421,248.24 -
Vishay PTCCL05H131EBE Thermistor 25Ω, 5 x 4 x 10mm
VND129,818.64Pack (1 Pack of 5) -
Vishay Trimmer Adjustment Tool 127mm
VND252,067.68 -
Vishay Trimmer Adjustment Tool 127mm
VND205,893.12