Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
VND2,061,391.32 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
VND4,972,659.48 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2102MAB251S22
VND796,889.64 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15
VND750,904.32 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP102MAB15
VND524,005.56 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL102KAB
VND994,834.68 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S102MB9002
VND1,961,661.84 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA
VND776,451.72 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10102KA
VND449,066.52 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-102
VND715,516.44 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
VND839,657.88 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JL
VND1,343,982.48 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1102
VND6,279,929.40 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102
VND705,297.48 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
VND935,224.08 -
Vishay 1MΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP105MAB15
VND581,345.28 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM222MAB15
VND859,528.08 -
Vishay 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP222MAB15
VND540,658.68 -
Vishay 200Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-201
VND552,202.32 -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
VND669,152.64 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-203
VND658,555.20 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203
VND462,881.04 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1203JL
VND872,585.64 -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
VND1,167,232.32