Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 46mm Chrome Potentiometer Knob for 6mm Shaft Splined, 21B11B010
VND1,854,325.44 -
Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
VND1,305,279.36 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
VND3,385,208.64 -
-15.40%
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP471MAB15
VND608,132.80VND202,966.72 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL471KAB
VND1,131,088.64 -
Vishay 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249BBHS0XB25504KA
VND516,816.96 -
Vishay 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10501KA
VND455,236.32 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-501
VND534,466.24 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JC8872
VND934,260.80 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
VND977,808.48 -
Vishay 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10503KA
VND484,012.32 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-503
VND811,483.20 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
VND996,992.48 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND844,863.36 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 5kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
VND926,970.88 -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
VND20,833,440.32 -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
VND17,595,564.80 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
VND1,497,886.72 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
VND1,550,259.04 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
VND1,713,323.04 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
VND443,150.40 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
VND1,658,264.96 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-502
VND703,285.44 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-502
VND652,256.00