Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND116,571.84Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 1mm² to 2.6mm² Wire Size
VND414,435.60Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M4 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND285,373.92Pack (1 Pack of 10) -
-10.70%
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 0.26mm² to 1.65mm² Wire Size
VND162,557.16VND94,620.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND367,125.60Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 1mm² to 2.6mm² Wire Size
VND139,848.36Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND1,439,170.20Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M5 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND170,316.00Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 10.5mm² to 16.8mm² Wire Size
VND83,265.60 -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 (1/4) Stud Size, 6.6mm² to 10.5mm² Wire Size
VND43,525.20 -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND1,167,232.32Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M6 Stud Size, 2.6mm² to 6.6mm² Wire Size
VND309,785.88Pack (1 Pack of 10) -
TE Connectivity, STRATO-THERM Uninsulated Ring Terminal, M8 Stud Size, 6.6mm² to 10.5mm² Wire Size
VND7,299,933.00Box (1 Box of 100) -
TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 25mm² to 25mm² Wire Size
VND1,655,282.28Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size
VND2,365,310.76Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size to 185mm² Wire Size
VND595,349.04 -
TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 95mm² to 95mm² Wire Size
VND315,652.32 -
TE Connectivity, XCT Uninsulated Ring Terminal, 6mm Stud Size, 16mm² to 16mm² Wire Size
VND1,636,736.76Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 16mm² to 16mm² Wire Size
VND1,576,369.20Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 25mm² to 25mm² Wire Size
VND2,397,103.08Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 50mm² to 50mm² Wire Size
VND3,857,468.16Box (1 Box of 25) -
TE Connectivity, XCT Uninsulated Ring Terminal, M5 Stud Size to 4mm² Wire Size
VND2,169,825.84Box (1 Box of 50) -
TE Connectivity, XCT Uninsulated Ring Terminal, M6 Stud Size, 4mm² to 4mm² Wire Size
VND2,364,175.32Box (1 Box of 50) -
TE Connectivity, XCT Uninsulated Ring Terminal, M6 Stud Size, 50mm² to 50mm² Wire Size
VND3,289,937.40Box (1 Box of 25)