Hinges, Hooks & Plates
Hinges are mechanical devices that are designed to hold two objects together in a way that allows for controlled rotation of one of them. The way they work is simple and based on three main elements:LeavesPinKnuckleWhat are the most popular hinges?One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check the weight of the gate before mounting. For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe. For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.Spring Hinges are a unique type of hinges that allow rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in an automatic open or closed position.How does a self-closing hinges system work?In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.How to choose the correct hinge?To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:The weight of a gate/door (max load)Material (steel, solid brass, zinc plated, vinyl, plastic etc.)Type (concealed, tee, heavy-duty, door and butt hinge)Mounting type (Screw, Weld-on etc.)Features such as self-closing or even soft closing
-
Pinet Steel Butt Hinge, Screw Fixing 80mm x 50mm x 1.5mm
VND343,009.92Pack (1 Pack of 2) -
Pinet Steel Concealed Hinge, Screw Fixing 44mm x 104.5mm x 26mm
VND267,808.64Pack (1 Pack of 2) -
Pinet Steel Concealed Hinge, Screw Fixing 60mm x 2.5mm
VND279,319.04Pack (1 Pack of 2) -
Pinet Steel Hinge, Weld-on Fixing 100mm x 42mm
VND284,882.40Pack (1 Pack of 2) -
Pinet Steel Hinge, Weld-on Fixing 140mm x 25.5mm
VND470,967.20Pack (1 Pack of 2) -
Pinet Steel Piano Style Hinge, 1950mm x 32mm x 1.5mm
VND610,626.72 -
Pinet Steel Pin Hinge, 40mm x 30mm x 3mm
VND131,985.92Pack (1 Pack of 2) -
Pinet Steel Spring Hinge, 120mm x 40mm x 1.5mm
VND472,501.92 -
Pinet Steel Spring Hinge, Screw Fixing 120mm x 40mm x 1.5mm
VND563,050.40 -
ROCA Stainless Steel Butt Hinge, Screw Fixing 50mm x 40mm x 1.2mm
VND721,510.24Pack (1 Pack of 2) -
ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm
VND1,730,204.96Pack (1 Pack of 2) -
ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm
VND1,730,204.96Pack (1 Pack of 2) -
ROCA Stainless Steel Hinge, Screw Fixing 98mm x 82mm x 2.5mm
VND1,348,443.36Pack (1 Pack of 2) -
ROCA Stainless Steel Raised Profile Hinge, Screw Fixing 37mm x 67.5mm x 2mm
VND438,546.24Pack (1 Pack of 2) -
RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
VND557,487.04Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 43mm x 37mm x 6mm
VND541,180.64Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 65mm x 57mm x 5.2mm
VND975,890.08Bag (1 Bag of 2) -
RS PRO Adjustable Hinge, Screw Fixing 65mm x 57mm x 5.2mm
VND957,281.60Bag (1 Bag of 2) -
RS PRO Aluminium Butt Hinge, Screw Fixing 65mm x 55mm x 4.5mm
VND1,137,419.36Bag (1 Bag of 2) -
RS PRO Aluminium Spring Hinge, Screw Fixing 67mm x 55mm x 4.5mm
VND696,379.20Bag (1 Bag of 2) -
RS PRO Aluminium Torque Hinge, Screw Fixing 40mm x 38mm x 10mm
VND1,607,619.20Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 40mm x 40mm x 5.2mm
VND256,873.76Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 50mm x 50mm x 5.9mm
VND304,641.92Bag (1 Bag of 2) -
RS PRO Butt Hinge, Screw Fixing 60mm x 60mm x 15mm
VND1,713,706.72Pack (1 Pack of 2)